Skivlås ABUS Röd

Art.nr: 1461786
SKU: 04140-2
Fri frakt vid köp över 499:-
Betala som du vill med Klarna!
1.799 kr
(Exkl. moms 1.439,20 kr)
Inkl. moms + Frakt

Leverans inom 3 till 5 dagar*

* Helgfri måndag till fredag med alternativet "Snabbleverans till dörren inom Sverige (UPS Standard)". Ytterligare tre fraktalternativ finns att välja på.

Storage space is a rare commodity on a motorbike or scooter and yet it always needs securing against theft and unauthorised use. Which is the best sort of lock for a motorcyclist to carry for normal use? Brake disc locks are a practical solution for many motorbikes. They are very compact, light and thus easy to transport. If your vehicle is to be parked for a long time in a place where there is a high risk of theft, combining the lock with a chain is recommended to prevent the motorbike from being carried away.
  • Alarm function
  • Incl. protective neoprene bag
  • Incl. encoded reversible key
  • Automatic top
  • Good protection at medium risk of theft
  • Recommended for guarded parking areas or short parking time
  • Ergonomic cover with high-resolution graphic
  • The bolt, lock body as well as supporting elements of the locking mechanism are made of special hardened steel
  • Alarm of at least 100 dB for 15 seconds, then automatic re-activation
  • 3D position detection - motorbike rider gets warned when lifting the bike into upright position and an unintended ride off with the locked bike is prevented
  • A multi colour LED and different acoustic signals inform about battery, activation and alarm status
  • One hand operation due to the patented "Snap'n Go" system - lock closes and activates automatically when pressed on the brake disc
  • ABUS Extra Classe cylinder with encoded reversible key
  • Two keys are supplied with the lock
  • Protected key hole against pollution and corrosion
  • Level 13
  • Length of brake disc is 70 mm
Bil-larmsystem FunktionerVibrationssensor, Inkl. larm, Inkl. kodad (r) vändbar nyckel, Automatisk kåpa
Bil-säkerhetsutrustning (Kategorisering)Skivlås
Mått - Bredd47 mm
Mått - Längd143 mm
Mått - Vikt600 g