0
0
0

Poleringsmaskin 230 V SKIL Masters 600 bis 3000 U/min 180 mm

Art.nr: 514902
SKU: F0159955MA
Fri frakt vid köp över 599:-
Betala som du vill med Klarna!
1.599 kr
(Exkl. moms 1.279,20 kr)
Inkl. moms + Frakt
1.599,00
St

Leverans inom 3 till 5 dagar*

* Helgfri måndag till fredag med alternativet "Snabbleverans till dörren inom Sverige (UPS Standard)". Ytterligare tre fraktalternativ finns att välja på.
Beskrivning
Polermaskin

Versatile car polisher for all polishing jobs
The Skil Masters 9955 is a professional car polisher supplied in a sturdy Skil Masters bag with two different side handles, 125 mm and 180 mm Velcro backing pads and two high-quality lambswool polishing pads. You can use the 1300W car polisher for the removal of scratches on cars or boats, to enhance the car’s appearance or for removing rust and oxidation from aluminium, steel and other metals. The variable-speed control enables you to match the tool’s speed to the job while the constant speed electronics make sure the speed remains constant regardless of the pressure you apply ensuring an even polishing result. The soft start function ensures a smooth, controlled start-up of the polisher, reducing splashes of polish when you turn the tool on. The D-shaped side handle and regular side handle ensure optimum comfort in every working situation.

Skil Masters: pro tools for pro users
Skil Masters offers a wide range of tools especially for professional users. It all started back in 1924, when the founder of Skil invented the circular saw. This legendary Skilsaw was the first of many groundbreaking inventions that focus on easy and effective handling combined with the best performance. The tools offer unbeatable value for money thanks to their robust design, reliable performance and extensive scope of supply. The no-nonsense Skil Masters tools make light work of tough jobs.
Egenskaper
  • Versatile car polisher equipped with two different pads (Ø 125 mm / Ø 180 mm)
  • Powerful 1300 Watt motor
  • Controlled operation thanks to soft start
  • Constant speed ensures efficiency even under higher loads
  • Hardened helical gearings and dust-sealed ball bearings for a longer life time of the tool
  • D-handle and soft grip provide perfect control
  • Speed selection for all polishing jobs
  • Easily serviceable carbon brushes
I leveransen ingår
  • Canvas bag
  • Hexagon key
  • Side handle
  • D-handle
  • 2 velcro backing pads
  • 2 woolen pads
Specifikationer
Driftspänning230 V
Effekt1300 W
Innehåll1 st
Kabellängd4 m
Mått - Vikt2.9 kg
Poleringsmaskiner-typ (kategori)Poleringsmaskin
Polerstifts-Ø180 mm
Varvtal (max.)3600 rpm
Varvtal (min.)600 rpm
Varvtalsområde600 bis 3000 U/min
Verktygshållare (poleringsmaskiner)M14
Recensioner