0
0
0

Momentnyckel Hazet 6111-1CT 20 - 120 Nm 389 mm

Art.nr: 804680
SKU: 6111-1CT
Fri frakt vid köp över 599:-
Betala som du vill med Klarna!
3.495 kr 3.445 kr
(Exkl. moms 2.756 kr)
Inkl. moms + Frakt
3.445,00
St

Leverans inom 5 till 6 dagar*

* Helgfri måndag till fredag med alternativet "Snabbleverans till dörren inom Sverige (UPS Standard)". Ytterligare tre fraktalternativ finns att välja på.
Beskrivning
Momentnyckel

Release accuracy tolerance ± 2% of scale value in direction of actuation
High-precision measuring tools for highest demands
Hard chrome-plated steel tube - slim, but very sturdy and wear-resistant
Safe storage in safe box with display window
Safety lock at the handle
Safe torque release:
- Palpable (close gap release)
- Audible ("click" sound)
- Optical (signal transmitter - models up to 320 Nm)
Knob for locking the set value
User-friendly reversible ratchet
Service-friendly (Do-It-Yourself repair kits for ratchets available)
Integrated shift lever
Easy and safe adjustment of the desired torque value by turning the handle
Ergonomically shaped handle with collar reducing the risk of slipping-off and injury
Accuracy - fine scale graduation
With serial number and certificate
Surface: hard chrome plated
DIN EN ISO 6789:2003 (D), Square according to DIN 3120, ISO 1174-1
Specifikationer
  • Skalindelning: 1 Nm

Product.DIN.CompliantDIN EN ISO 6789
Funktioner momentnyckelMed spärrhandtag
Mått - Längd389 mm
Mått - Vikt890 g
Noggrannhet avtryckare2 %
Output3/8" (10 mm)
Skalklassificering1 Nm
Skiftnyckel typMomentnyckel
Vridmoment (max.)120 Nm
Vridmoment (min.)20 Nm
Ytterligare tekniska dataSkalindelning: 1 Nm
Recensioner