Kylbox MobiCool Roaring 40's B40 12 V, 230 V Blå 38 l

Art.nr: 1423206
SKU: 9105303544
Fri frakt vid köp över 499:-
Betala som du vill med Klarna!
2.999 kr
(Exkl. moms 2.399,20 kr)
Inkl. moms + Frakt

Leverans inom 3 till 5 dagar*

* Helgfri måndag till fredag med alternativet "Snabbleverans till dörren inom Sverige (UPS Standard)". Ytterligare tre fraktalternativ finns att välja på.

A compressor cooler for stationary and mobile use can be hard on your finances. But not the B40. Designed as a typical awning cooler it incorporates a powerful compressor as well as a thermoelectric cooling unit. The latter takes over when the cooler is connected the 12-volt car battery. This ensures that the cool chain is maintained during transport from home to the campsite. An amazing and low cost technical solution for an important comfort feature! In compressor mode the B40 provides cooling and deep-freezing up to –15°C, even at high ambient temperatures.

The thermoelectric system achieves 20°C below the ambient temperature. About 38 litres capacity, sturdy cabinet, recessed grips on the sides – an appliance that is bound to attract a large target group.

About Roaring 40's-serie
A box is a box. A rectangular solid container with some electronics outside and some good food inside, possibly kept cold.

Very true, we do nevertheless care about how this solid is conceived, how the electronic is laid down, how the cooling units efficiently distribute the temperature and how the consumer can handle, carry or even talk to the cooler.
If these coolers could talk …
  • Hybrid (kompressor & termoelektrisk) 12 V, 230 V Kylbox 38 l
  • Energieffektivitetsklass A+
  • Reglerbar temperatur, Frysfunktion
  • Maintenance-free fully hermetic cooling system
  • reinforced insulation
  • casing of coated steel in blue
  • lid and cover of pale grey plastic material
  • lid with all-round rubber seal and magnetic lock
  • quick-chill functionality thanks to powerful AC compressor
Driftspänning12 V, 230 V
Funktionsprincip (Kylbox)Hybrid (kompressor & termoelektrisk)
Kylbox FunktionerReglerbar temperatur, Frysfunktion
Kylbox Typ (Kategorisering)Kylbox
Mått - Bredd520 mm
Mått - Djup510 mm
Mått - Höjd450 mm
Mått - Vikt21 kg
Total kapacitet38 l
Energieffektivitetsklass A+
Energieffektivitet är indelade i klasser från A till G, där A-produkter kan betecknas som energisparande.