Bil-Diskant 135 W JBL Harman GTO 19T

Art.nr: 374337
Fri frakt vid köp över 599:-
Betala som du vill med Klarna!
700 kr
(Exkl. moms 560 kr)
Inkl. moms + Frakt

Leverans inom 3 till 5 dagar*

* Helgfri måndag till fredag med alternativet "Snabbleverans till dörren inom Sverige (UPS Standard)". Ytterligare tre fraktalternativ finns att välja på.
Extra tweeters for an even better musical experience in your car with various integrated and additional accessories

The JBL® GTO Series high-fidelity automotive speakers feature innovative technologies that we’ve engineered for the environment and conditions in today’s cars, which help them deliver exceptional sound. Using carbon-injected Plus One® (U.S. patent no. 7,548,631) woofer cones, fiberglass-reinforced plastic (FRP) frames, butyl-rubber surrounds and fabric tweeter diaphragms, the GTO Series automotive speakers are the ideal upgrade to any car’s audio system. GTO Series speakers, including component separates with woofer, tweeter and passive crossover, cover the most popular factory-replacement and aftermarket sizes. Other unique features ? such as UniPivot™ (U.S. patent no. 6,002,780) tweeter positioning and tweeter level controls on select coaxial models and the I-Mount™ (U.S. patent no. 5,859,917) system for the tweeters in the component separates ? provide even greater installation flexibility so you can achieve the ultimate in-vehicle sound experience. Easily installed and built to last, the JBL GTO Series speakers bring music to life in your car.
  • 25 – 135 watts suggested amplifier power range
  • Three-ohm voice coils
  • Frequency response up to 21kHz
  • High sensitivity (93dB@2.83V/1m)
  • Edge-driven, soft-dome tweeter diaphragms
  • 12dB/octave passive crossover
  • I-Mount tweeter-mounting hardware
  • Industry-leading product development and evaluation standards
I leveransen ingår
  • 2 GTO 19t 3/4" (19mm) component tweeters
  • 2 passive crossover networks
  • I-Mount and Starfish tweeter mounting hardware
  • Miscellaneous mounting hardware
  • Owner’s/installation manual
Effekttålighet RMS45 W
Frekvensområde2,5 - 21 000 Hz
Högtalar-typ (Kategorisering)Bil-Diskant
Impendans4 Ohm
Innehåll1 par
Ljudtryck (dB)93 dB
Musik kapacitet (max.)135 W
Ytterdiameter19 mm