0
0
0

2-vägs högtalare Set JBL Harman GTO 629 180 W 1 par

Art.nr: 374331
SKU: GTO 629
Fri frakt vid köp över 599:-
Betala som du vill med Klarna!
1.245 kr
(Exkl. moms 996 kr)
Inkl. moms + Frakt
1.245,00
Par

Leverans inom 3 till 5 dagar*

* Helgfri måndag till fredag med alternativet "Snabbleverans till dörren inom Sverige (UPS Standard)". Ytterligare tre fraktalternativ finns att välja på.
Beskrivning
JBL GTO 629 högtalare

The JBL® GTO Series high-fidelity automotive speakers feature innovative technologies that we’ve engineered for the environment and for the conditions in today’s cars to help them deliver exceptional sound. Using carbon-injected Plus One® (U.S. patent no. 7,548,631) woofer cones, fiberglass-reinforced plastic (FRP) frames, butyl-rubber surrounds and fabric tweeter diaphragms, the GTO Series’ automotive speakers are the ideal upgrade to any car’s audio system. GTO Series speakers, including component separates with woofer, tweeter and passive crossover, cover the most popular factory-replacement and aftermarket sizes. Other unique features – such as UniPivot™ (U.S. patent no. 6,002,780) tweeter positioning and tweeter level controls on select coaxial models, and the I-Mount™ (U.S. patent no. 5,859,917) system for the tweeters in the component separates – provide even greater installation flexibility so you can more easily achieve the ultimate in-vehicle sound experience. Easily installed and built to last, the JBL GTO Series speakers bring music to life in your car.
Egenskaper
  • Patented Plus One woofer-cone technology
  • Carbon-Composite Non Magnetic Frame
  • True 4 Ohm Technology
  • Vented magnet assemblies
  • Frequency response up to 21kHz
  • High sensitivity (92dB@2.83V/1m)
  • Industry-leading product development and evaluation standards
Specifikationer
Effekttålighet RMS60 W
Frekvensområde53 - 21 000 Hz
Högtalar-typ (Kategorisering)2-vägs högtalare Set
Impendans3 Ohm
Inbyggnadsdjup50 mm
Innehåll1 par
Ljudtryck (dB)93 dB
Monteringsdiameter129 mm
Musik kapacitet (max.)180 W
Ytterdiameter160 mm
Recensioner